Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 77173 0.8mm Aluminium Mig Wire - 500g

Order Code:  

91-6267

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 77173  Copy to clipboard EAN-13: 5010559771738
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Aluminium alloy wire, on 500g spools, with 5% silicon giving excellent flow characteristics and penetration. Suitable for welding duralumin, cast and wrought alloys 6063 (H9), 6061 (H20) and 6082 (H30). For use with Draper MIG welders and other manufacturers similar machines. Manufactured by SIF for Draper Tools. Carton packed.

Manufactured to EN ISO 18273 and BS2901 4047A


Material Aluminium
Weight 0.5kg
Diameter 0.8mm

Reviews


Be the first to submit a review