Christmas Opening Hours and Delivery Dates here

Draper 76219 100W 230V Tri-palm Sander

Order Code:

91-5292

Brand: Draper MPN: 76219

Discontinued


Features:
•   Ideal for sanding into awkward areas
•   Soft palm grip
•   Hook and loop base pad for easy sheet change
•   Dust extraction facility
Supplied complete with: five sanding sheets, plug and 3M (approx.) of cable. Display carton.
    Specification:
  • Pad size: 95 x 135 x 135mm
  • Speed (no load): 12,500r/min
  • Weight: 1.2kg

Trustpilot