Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Draper 55334 Storm Force® 3.6V Cordless Screwdriver

Order Code:  

92-0279

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 55334 Copy to clipboard EAN-13: 5010559553341
 Report an error

Discontinued

Features: 1/4" hex drive, Compact and powerful, Rocker type on/off switch, Forward/reverse switch, Battery level indicator, LED worklight, Supplied with adaptor charger, 6 x 25mm insert bits: PZ No1, 2 x PZ No2, No2 cross slot, 4mm plain slot, 6mm plain slot

  • Battery 3.6V Stormforce Li-ion
  • Max Torque 3.5Nm
  • Batteries Per Item N/A
  • Charger Type 3-5 hours
  • Supplied in Case No
  • Weight 0.37kg
Type Cordless Screwdriver

Reviews


Be the first to submit a review