Easter Opening Hours and Delivery Dates here

Draper 40938 330 x 330mm ABS Plasterers Hawk

Order Code:

86-3732

Brand: Draper MPN: 40938 EAN-13: 5010559409389
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,093 in stock, despatched in 3 working days

A plasterers hawk made from rigid ABS with a comfortable ABS handle that incorporates a callous protector.


  • Length: 330mm
  • Width: 330mm
  • Draper type 40938
Type Plasterers hawk
Material ABS
Size 330 x 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot