Draper 33861 6/12V Intelligent Battery Charger

Order Code:

91-9836

Brand: Draper MPN: 33861 EAN-13: 5010559338610

Discontinued


For workshop and home use. Fully automatic with high frequency technology, continuous adjustment for unsupervised charging and microprocessor controlled. Maintains battery in a 100% fully charged state. Features include polarity inversion protection and thermal overload protection. Suitable for wet, AGM and gel batteries between 40Ah and 160Ah. Microprocessor controlled, Supplied with insulated copper leads and battery clips. Display carton.

  • Charging output 6/12V
  • Charging current effective 8A (RMS)
  • Charging current (average) 6A (EN60335)
  • Dimensions 184 x 112 x 86mm
  • Weight 1kg
Type Battery Charger

Trustpilot