Christmas Opening Hours and Delivery Dates here

Draper 20492 6/12V 8.4A Battery Charger

Order Code:

91-9835

Brand: Draper MPN: 20492 EAN-13: 5010559204922

Discontinued


For workshop and home use. Suitable for conventional lead acid batteries up to 85Ah. Integral carrying handle, insulated copper leads and battery clips. Display carton.

  • Charging output 6/12V
  • Rated input 210W
  • Charging current effective 8.4A
  • Charging current (average) 8.4A
  • Dimensions 258 x 145 x 250mm
  • Weight 4.2kg
Type Battery Charger

Trustpilot