Christmas Opening Hours and Delivery Dates here

Draper 19730 Solar Powered Auto-Varioshade Welding and Grinding Helmet

Order Code:

92-0041

Brand: Draper MPN: 19730 EAN-13: 5010559197309

Discontinued


Full featured welding helmet that gives instant eye protection when the arc is struck. Provides a clear view when not welding but instantly changes to the required amount of shade or filter when arc is struck. The large view screen (110 x 90mm) impact resistant welding helmet with grinding mode. External sensitivity control provides clear vision both prior to and during welding, whilst the high performance screen filters protect against UV and IR. Adjustable headband provides a comfortable no-slip fit while leaving the users hands completely free for working. Suitable for all kinds of welding types, including ARC, MIG and low amperage TIG.

  • Screen size 110 x 90mm
  • Power mode Fully automatic
  • Power supply AAA battery + solar panel
  • Switching time light to dark 0.02ms
  • Switching time dark to light 0.04ms
  • Light shade DIN 4
  • Variable shade adjustments DIN 9 - 13
  • Arc sensors 2
  • UV/IR protection up to DIN 16
  • Operating temperature -5C - +55C
  • Weight 480g
Type Welding Helmets & Masks

Trustpilot