Draper 14.4V Battery Charger for Draper Rotary Drill (91-5265) 40762

Order Code:

91-5267

Brand: Draper MPN: 41899

Discontinued


The Draper 14.4V Battery Charger for Draper Rotary Drill (91-5265) 40762.
    Specification:
  • Drilling capacities:
  • Mild steel: 10mm
  • Wood: 20mm
  • Masonry: 12mm
  • Speed (no load): 0-550r/min
  • Chuck capacity: 10mm
  • Spindle thread: 3/8" x 24UNF
  • Weight: 1.7kg
Type Splices

Trustpilot