Draper 11961 12/24V 15A Battery Charger

Order Code:

91-9830

Brand: Draper MPN: 11961 EAN-13: 5010559119615

Discontinued


For workshop and home use. Suitable for conventional lead acid batteries up to 250Ah. Integral carrying handle, insulated copper leads and battery clips. Convenient front cable storage. Display carton.

  • Charging output 12/24V
  • Input-single phase 230V AC
  • Charging current effective 17A (RMS)
  • Charging current (average) 16A (EN60335)
  • Cranking current effective N/A
  • Cranking current (average) N/A
  • Dimensions 285 x 280 x 200mm
  • Weight 8.5kg
Type Battery Charger

Trustpilot