Dometic 9600000093 Perfect Battery BR12 Eliminates Sulphation in VRLA Batteries

Order Code:

08-9222

Brand: Dometic Group MPN: 9600000093 EAN-13: 4015704250978

Discontinued


The Dometic Group Battery Refresher Perfect Battery BR 12 is a VRLA refresher designed for 12 V batteries. It optimises battery performance and extends battery life, suitable for automotive and marine applications. This Dometic Group 9600000093 product comes as a single piece.
Type VRLA refresher
Current Consumption 2A
Depth 25mm
Dim (W x H x D) 100 x 67 x 25 mm
Height 67mm
Operating Voltage 12 V
Suitable for cells 6 cells (12 V)
Suitable for lead-type rechargeables 12 V
Width 100mm

Trustpilot