Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DOGA 269.4104.20.04 12V DC Motor 1800rpm 0.8Nm

Order Code:  

64-5942

  Copy to clipboard
Brand: Doga  Copy to clipboard MPN: 269.4104.20.04 Copy to clipboard EAN-13: 4016138369670
 Report an error

Discontinued

A brushed DC motor from the DOGA 269 series, ideal for variable speed applications.
  • Nominal voltage 12V DC
  • Nominal current 20A
  • Nominal torque 0.8Nm
  • Nominal speed 1800rpm
  • Shaft diameter 11mm
  • Shaft style: Internal M4 thread
  • Protection rating IP40
  • DOGA type 269.4104.20.04
Voltage Rating 12V
Nominal Speed 1800rpm
Maximum Continuous Torque 0.8Nm
Rated Load Current 20A
Shaft Diameter 11mm

Reviews


Be the first to submit a review