Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DOGA 168.4108.20.04 12V DC Motor 2800rpm 0.45Nm

Order Code:  

64-5934

  Copy to clipboard
Brand: Doga  Copy to clipboard MPN: 168.4108.20.04 Copy to clipboard EAN-13: 4016138369618
 Report an error

Discontinued

A brushed DC motor from the DOGA 168 series, ideal for variable speed applications.


  • Nominal voltage 12V DC
  • Nominal current 19A
  • Nominal torque 0.45Nm
  • Nominal speed 2800rpm
  • Shaft diameter 8mm
  • Shaft style: flattened to 7 x 25mm
  • Protection rating IP40
  • DOGA type 168.4108.20.04
Voltage Rating 12V
Nominal Speed 2800rpm
Maximum Continuous Torque 0.45Nm
Rated Load Current 19A
Shaft Diameter 8mm

Reviews


Be the first to submit a review