Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

American DJ DMX LED Stroboscope 25 LEDs Freq 5 Strobe White

Order Code:  

60-7385

  Copy to clipboard
Brand: American DJ  Copy to clipboard MPN: 1215200017 Copy to clipboard EAN-13: 0640282002851
 Report an error

Discontinued

This 5-zone LED strobe lighting unit features a traditional LED strobe as well as a 5-zone chase effect that gives lighting designers the ability to create a vertical or horizontal chase sequence. The 5x 5W white LEDs can be strobed at up to 1200 times per minute, controllable by DMX, as is the chase speed and the 0 to 100% dimmability. The unit can operate in one of three modes: DMX controlled, master/slave or sound active (via the units internal microphone).


  • Create dynamic energy-driven light shows
  • Full DMX control with dimming, strobe speed and chase speed
  • Sound active mode
  • Manually control strobe speed and dimming on back of the unit
  • Auto sensing voltage
  • No moving parts
  • Fan cooled
  • No duty cycle so will run all night
  • Includes hanging bracket and safety hook
Colour White
Power 28W
Size 302 x 140 x 140mm
Type LED strobe light

Reviews


Be the first to submit a review