Easter Opening Hours and Delivery Dates here

Duracell DL2032B2 Lithium Coin Cell Battery CR2032 3V - Pack of 2

Order Code:

18-4763

Brand: Duracell MPN: DL2032B2 EAN-13: 5000394203921
Qty Unit Price (Ex VAT)
1+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional 10 due on 09/04/2026

Duracell lithium battery CR2032 DL2032 2032. High quality lithium coin cell made by Duracell. Commonly used in watches, calculators, car alarms and cameras.


  • Chemistry of battery: CR2032 lithium coin cell
  • Battery technology: Lithium (single use)
  • Voltage: 3.0V
  • Capacity 220mAh
  • Dimensions: 3.2(D) x x 20 (diameter) mm
  • Supplied in packs 2
Type CR2032
Capacity 220mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 2
Terminal Type Standard
Voltage 3V
Battery size(s) CR2032
Battery technology Lithium
Battery type Single-use battery
Battery Voltage 3 V
Harmonized System (HS) code 85068080
Number of batteries included 2 pc(s)
Package depth 5mm
Package height 119mm
Package type Blister
Package width 84mm
Product colour Silver

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot