Diptronics TLL-63BY-S-V-B Tactile Switch 6 x 6mm 260gf Yellow LED

Order Code:

78-1731

Brand: Diptronics MPN: TLL-63BY-S-V-B

Discontinued


Miniature 6 x 6mm tactile switch with yellow LED from Diptronics.


  • PCB mounting
  • SPST contact
  • Contact current 50mA
  • Contact voltage 12V DC
  • Height 8mm
  • Diptronics TLL series
Type Tactile switch
Contact Configuration SPST
Current Rating (A) 0.05A
Illumination Yellow
Action Off / (on)
Illumination Type LED

You may also like


Trustpilot