Christmas Opening Hours and Delivery Dates here

Diodes Inc Ztx450 Transistor NPN 45V 1A Eline

Order Code:

81-0202

Brand: Diodes Inc MPN: ZTX450

Discontinued


Medium power transistor with silicon planar construction.


  • NPN polarity
  • Collector emitter breakdown voltage 45V
  • Collector base breakdown voltage 60V
  • Collector current 1A
  • Power 1W
  • 300 DC current gain
  • Transition frequency 150MHz
  • TO-92 case
  • Weight 159mg
Collector Current 1A
Frequency 150MHz
Power Dissipation 1W
Operating Temperature -55 to +200°C
Package Type TO-92
Collector-Emitter Voltage 45V
DC Current Gain (hfe) 300

You may also like


Trustpilot