Easter Opening Hours and Delivery Dates here

Digitus DN-19 16-U-EC-SW 19 inch wall cabinet Black 16U 600x816x450mm

Order Code:

16-1981

Brand: Digitus MPN: DN-19 16-U-EC-SW EAN-13: 4016032257844
Qty Was Unit Price (Inc VAT)
1+ £196.08 £175.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 19/04/2026

Digitus DN-19 16-U-EC-SW, with the Manufacturer's Part Number 2380176, is a robust wall-mounted cabinet designed for secure and organised housing of networking equipment. This product is a 19-inch rack-mountable cabinet, offering a capacity of 16U and featuring dimensions of 600 mm in width, 816 mm in height, and 450 mm in depth. It comes in a sleek black finish, ensuring both durability and aesthetic integration within a professional setting. The cabinet is engineered to facilitate efficient airflow and easy accessibility, making it ideal for use in network installations, data centres, and other environments that require reliable equipment management. Equipped with high-quality construction, this model is designed to withstand the demands of frequent usage, providing a secure enclosure for sensitive electronic devices.
Type 19" wall cabinet
Enclosure Height 816mm
Enclosure Length 600mm
Enclosure Width 600mm
Colour Black (RAL 9005)
Depth 450mm
Dimensions (W x H x D) 600 x 816 x 450 mm
Material Steel
Rack unit 16U
Weight 22100g

To use this facility please Sign In.

Sign In

Alternatives (6)

Reviews

Be the first to submit a review

Accessories


Trustpilot