The Di-Log Digital Loop / PSC with RCD -LOC 8978 is able to loop test without
tripping out any type of RCD. The unique 5mA test current means the unit will
not overheat. The 8978 is the fastest non trip loop tester on the market. The
resistance of the individual conductors can be measured with a single press of
the test button, enabling R1 and R2 values to be established on live
circuits.
The 8978 meets all the safety and performance requirements of BS EN
61557Along with comprehensive features this insulation tester also provides user
friendly operation. Its single rotary dial enables simple function selection
while the LCD backlit display makes sure your data is clearly visible in even
the most dimly lit conditions.
The Di-Log Digital Insulation/Continuity Tester Bar Graph is ideally suited
to industrial or even domestic use.
- Will test in the presence of any type RCD <30mA, with a resolution
of 0.01Ω
- Direct readout of Prospective Short Circuit Current
- Enables the measurement of the individual conductor resistances
independently
- Includes an auto power off to ensure optimum battery usage
- Measure AC voltages up to 300V AC
- Fully compliant with safety standards: IEC1010, EN61557, BS7671 and Part
P
- Manufacturers part no. Di-Log 8978