Easter Opening Hours and Delivery Dates here

DeWalt Toughsystem DS150 Tool Box 15.8cm

Order Code:

84-3000

Brand: DEWALT MPN: 1-70-321 EAN-13: 3253561703218
  • Country of Origin:
  • View All

Discontinued


This Toughsystem tool box from DeWalt is an ideal accessory for professional tradesmen or DIY enthusiasts. Designed so you can quickly and easily change the range of tools you take to work, the box is manufactured from 4mm thick reinforced outer casing with metal fastening straps and padlock eyes for lockable security.


  • Tool box/organiser for tools and small parts
  • Dust tight and water jet resistant
  • Weight 4.550kg
  • Dimensions: 158 x 336 x 550mm (D x W x H)
  • Manufacturer's part 1-70-321
Handle Yes
Step No
Tray No
Weight 4.550kg
Width 336mm

Trustpilot