DEWALT DWST83392-1 DWST83392 TOUGHSYSTEM™ 2.0 Half-Width Organiser

Order Code:

97-8218

Brand: DEWALT MPN: DWST83392-1 EAN-13: 3253561833922
Qty Was Unit Price (Ex VAT)
1+ £47.00 £36.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DWST83392 TOUGHSYSTEM™ 2.0 Half-Width Organiser has 6 deep, removable cups that can be taken away from the organiser individually for ultimate flexibility. The virtually indestructible, polycarbonate lid, provides visibility of the contents without it having to be opened. It also incorporates an IP65 seal that provides protection from water and dust.

Fitted with an ergonomic flip-up carry handle for comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules. Easy close, metal wire, front latches provide added security but are easy to open, they can even be opened with one hand.

Specification:

Max. Load: 10kg
Dimensions (WxLxH): 370 x 260 x 130mm


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot