DEWALT DWST08530-1 TOUGHSYSTEM™ 2.0 DXL Dolly

Order Code:

97-8229

Brand: DEWALT MPN: DWST08530-1 EAN-13: 3253561085307
Qty Unit Price (Ex VAT)
1+ £231.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT TOUGHSYSTEM™ 2.0 DXL Dolly has been designed to withstand the rigours of on-site use. Its durable structure features an impact-resistant body reinforced with integrated steel bars. Its 4 large caster wheels (150mm Ø) offer 360° movement. This allows you to roll over tough terrain and harsh environments with ease. The 360° movement enables ease of use in tight spaces and near sharp corners. The 2 integrated side handles make it easy to lift if needed

Compatible with all DXL modules as well as any TOUGHSYSTEM™ modules.

Specification: 

Max. Load 200kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot