Christmas Opening Hours and Delivery Dates here
DeWalt DWE7491 Table Saw 250mm 2000 Watt 240 Volt

DeWalt DWE7491 Table Saw 250mm 2000 Watt 240 Volt

Order Code:

84-4089

Brand: DEWALT MPN: DWE7491-GB EAN-13: 5035048446485
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


This 240V table saw from DeWalt has a unit weight of only 26.6kg and optimised footprint, making this the most portable saw in its class. With a steel roll cage to protect the saw against jobsite drops and impacts. Equipped with a rack and pinion fence system, front and rear fence lock and large, clear scales which combine to give an extremely accurate and easy to use saw. It has a powerful 2000W motor for high performance in all applications.

The fence system provides 410mm of rip capacity in a portable design for cutting large sheet materials to size, while the cast table top design ensures accuracy and precision. The overload protection system ensures powerful performance in hard, wet or frozen woods. Fitted with a quick bevel lock, which is large scale for easy, accurate adjustments.

Sound power: 106dB(A)
Sound power uncertainty: 3.3dB(A)
Sound pressure: 95dB(A)
Sound pressure uncertainty: 3dB(A)

Comes with a 24 tooth saw blade Series 30®, mitre fence, 2 blade spanners, parallel fence, dust port reducer and a push stick.


  • Voltage: 240V
  • Input power: 2,000W
  • No load speed: 3,800/min
  • Blade: 250 x 30mm bore
  • Bevel capacity: -3 to 48°
  • Ripping capacity: right: 825mm, left: 558mm
  • Depth of cut: @90º: 77mm, @45º: 57mm
  • Table size: 670 x 630mm
  • Overall size: 742 x 577 x 425mm (D x L x H)
  • Weight: 26.6kg
  • Manufacturer's part DWE7491-GB
Voltage 240V
Power 2000W
Bore 30mm
Diameter 250mm

Trustpilot