Easter Opening Hours and Delivery Dates here

DEWALT DWE6423 Random Orbit Sander 125mm 280W 110V

Order Code:

95-4100

Brand: DEWALT MPN: DWE6423-LX EAN-13: 5035048553947

Discontinued


The DEWALT DWE6423 Random Orbital Sander has a variable speed motor that adjusts from 8,000-12,000 orbits per minute, providing the ideal sanding speed for all materials. Offering low vibration operation for extended usage without fatigue. With a controlled finishing system that controls pad speed and minimises gouging during start up.

The sander has a textured anti-slip top and body grip that provides ultimate comfort and control during use. The dust-sealed switch prevents contamination and it's sealed 100% ball-bearing construction provides longer life. The sander also features a built in dust extraction port allowing direct connection to a dust extractor, or DEWALT AirLock system.

Uses hook & loop paper for consistent adhesion and fast changing.

Supplied with a fabric dust bag with built-in extractor ports.

Specification

Input Power: 280W
Oscillating Speed: 8,000-12,000/min.
Oscillating Diameter: 2.6mm
Base Plate: 125mm
Weight: 1.28kg

DEWALT DWE6423 125mm Random Orbital Sander 280W 110V Version.


Type Sander

Trustpilot