Christmas Opening Hours and Delivery Dates here
DeWalt DW717XPS 250mm Sliding Compound Mitre Saw XPS 1675 Watt 230 Volt

DeWalt DW717XPS 250mm Sliding Compound Mitre Saw XPS 1675 Watt 230 Volt

Order Code:

84-4027

Brand: DEWALT MPN: DW717XPS-GB EAN-13: 5035048210192
  • Country of Origin:
  • View All

Discontinued


This 230V sliding compound mitre saw from DeWalt has been designed with a cam action mitre lock function which makes mitre setting faster and easier, allowing the user to quickly adjust angles between 0-60° left and 0-50° right.

The innovative grooving stop allows the adjustment of the cutting depth for grooving and rebating applications, while the large dual sliding fence gives maximum support in large material cuts at any angle or combination of angles. This provides maximum stability and accuracy. The linear horizontal rails utilise bronze guides to provide maximum precision when cutting materials up to 320mm wide, while the quick release bevel setting provides accurate and simple setting of bevel angles up to 48° left and right.

The saw has compact and lightweight design characteristics, making it easy to transport around the jobsite. The XPS Shadow line cut indicator provides fast accurate alignment of the blade while illuminating the work piece for increased productivity.

Cutting capacities:
90° mitre 90° bevel (W x H) 302 x 88mm (max height), or 320 x 76mm (max width)
45° mitre 90° bevel (W x H) 213 x 88mm (max height), or 226 x 76mm (max width)
90° mitre 45° bevel (W x H) 302 x 58mm (max height), or 320 x 50mm (max width)
45° mitre 45° bevel 226 x 50mm

Includes: 30-tooth blade, blade spanner and dust bag.


  • Voltage: 230V
  • Power input: 1675W
  • Power output: 750W
  • Blade speed: 4000/min
  • Blade Ø: 250mm
  • Blade bore: 30mm
  • Bevel capacity: 48/48°
  • Mitre capacity: [right/left]: 50/60°
  • Max. depth of cut [saws]: 152mm
  • Size: 541 x 718 x 442mm (D x L x H)
  • Weight: 23kg
  • Manufacturer's part DW717XPS-GB
Type Compound mitre saw
Voltage 230V
Power Output 1675W
Blade Diameter 250mm
Bore 30mm

Trustpilot