This 110V 1/4in plunge router from DeWalt has been designed with a lightweight and compact design, making it easy to handle as the cutter remains visible at all times. The electronic speed control ensures a fine finish on all grades of timber, aluminium and plastics. Features include: soft start, three stages depth stop, spindle lock and two column guide for plunging accuracy.
Supplied with: parallel fence and two guide rods, 17/13mm and 8mm spanner, 1/4in collet, 17mm guide bush and dust extractor kit.
- Voltage: 110V
- Input power: 900W
- No load speed: 8,000-24,000/min
- Collet: 6/8mm (1/4in)
- Plunge depth: 55mm
- Max. cutter Ø: 36mm
- Weight: 2.9kg
- Manufacturer's part DW615-LX
| Type |
Router |
| Plunge Depth |
55mm |
| Collet Capacity |
6.35mm |
| Input Power |
900W |
| No Load Speed |
8000 to 24000rpm |