DeWalt DW443 150mm Body Grip Random Orbit Variable Speed Sander 530 Watt 230V

DeWalt DW443 150mm Body Grip Random Orbit Variable Speed Sander 530 Watt 230V

Order Code:

84-4017

Brand: DEWALT MPN: DW443-GB EAN-13: 5011402138050
  • Country of Origin:
  • View All

Discontinued


This 230V variable speed sander from DeWalt is a 150mm heavy-duty orbit sander which accepts 150mm, 6 hole hook and loop paper. The controlled Finishing System keeps the pad at a controllable speed, while other features include the soft start, 100% ball bearing construction and rubber coated gear case provides comfortable handling.
  • Input power: 530W
  • No load speed: 8,400-15,200/min
  • Oscillating Ø: 5mm
  • Base plate: 150mm
  • Weight: 2.7kg
  • Manufacturer's part DW443-GB

Trustpilot