DeWalt DW310K Reciprocating Saw 1200 Watt 230 Volt

Order Code:

84-4009

Brand: DEWALT MPN: DW310K-GB EAN-13: 5035048154281
  • Country of Origin:
  • View All

Discontinued


This 230V reciprocating saw from DeWalt is equipped with a 1200W motor designed for heavy-duty applications, plus a fast stroke rate and long stroke length, enabling fast and efficient cutting. Other features include a keyless adjustable shoe, which easily adjusts the depth of cut and extends the blade life, while the variable speed trigger provides control and versatility. The keyless stainless steel blade change allows quick and easy blade changes and increased reliability.

Supplied with: precision 24-tooth saw blade, rip fence, blade spanner, heavy-duty carrying case and a dust extraction spout.


  • Input power: 1200W
  • Power output: 630W
  • No load speed: 0-2,600/min
  • Stroke length: 28mm
  • Max. cutting capacity (wood): 300mm
  • Max. cutting capacity (steel sections and pipes): 130mm
  • Max. cutting capacity (PVC): 160mm
  • Length: 460mm
  • Height: 60mm
  • Weight: 4.0kg
  • Manufacturer's part DW310K-GB
Voltage 230V
Type Reciprocating saw
Power 1200W
Strokes Per Minute 2600strokes/min

Trustpilot