Christmas Opening Hours and Delivery Dates here

DeWalt DT9296-QZ Worksite Set 90 Piece

Order Code:

84-3878

Brand: DEWALT MPN: DT9296-QZ EAN-13: 5035048061626
  • Country of Origin:
  • View All

Discontinued


This 90-piece worksite set from DeWalt comes supplied in a robust plastic case with sturdy metal latches. The set contains an assortment of drill bits, flat bits and screwdriver bits:

6x extreme masonry bits. (4, 5, 5.5, 6, 7 and 8mm)
13x HSS extreme bits. (1.5, 2, 2.5, 3, 3.2, 3.5, 4, 4.5, 5, 5.5, 6, 6.5 and 7mm)
3x flat bits (12, 18 and 25mm)
29x 25mm PZ2 bits
29x 25mm PH2 bits
1x 50mm PZ2 bit
1x 50mm PH2 bit
1x 50mm SL2 bit
1x double ended bit and adaptor
4x various insert bit chucks

  • Screwdriving and drilling set
  • Supplied with case
  • Quantity: 90 pieces
  • Manufacturer's part DT9296-QZ
Number of Pieces 90
Maximum Size 8mm
Minimum Size 1.5mm

Trustpilot