Christmas Opening Hours and Delivery Dates here

DeWalt DT9281-QZ Mini MAC Masonry & Metal Drilling Kit Set of 63

Order Code:

84-3876

Brand: DEWALT MPN: DT9281-QZ EAN-13: 5035048073308
  • Country of Origin: Germany
  • View All

Discontinued


This 63-piece masonry and metal drilling kit from DeWalt comes in a protective carry case and contains the following pieces:

7x extreme masonry: 4, 5, 6(2), 7, 8(2)mm.
12x extreme 2 metal: 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5 and 7mm
38x screwdriver 25mm bits: PH1, PH2(3), PH3, PZ1, PZ2(23), PZ3, T15, T20(2), T25(3), T30 and T40
4x screwdriver 50mm bits: PZ2, PH2, SL5.5 and Sl6.5
1x magnetic bit holder
1x drive guide


  • Quantity: 63 pieces
  • Supplied with case
  • Manufacturer's part DT9281-QZ
Type Bit set
Number of Pieces 63
Maximum Size 8mm
Minimum Size 1.5mm

Trustpilot