Christmas Opening Hours and Delivery Dates here

DEWALT DT7944-QZ Screwdriver Bit Set 31 Piece

Order Code:

84-3822

Brand: DEWALT MPN: DT7944-QZ EAN-13: 5035048078372
  • Country of Origin: Czech Republic
  • View All

Discontinued


This 31-piece screwdriver bit set from DeWalt comes supplied in a sturdy plastic re-useable storage container. The bits feature a flexible torsion zone which absorbs torque peaks and reduces breakage.

The set contains:

6x Pozidriv bits 2x PZ1, 3x PZ2 and 1x PZ3
5x Phillips bits 2x PH1, 2x PH2 and 1x PH3
3x Slotted bits 4.5, 5.5 and 6.5mm
12x Torx bits 2x T10, 2x T15, 2x T20, 2x T25, 2x T30 and 2x T40
4x Hex bits 3, 4x2 and 5mm
1x quick connector


  • Supplied in a case
  • Quantity: 31 pieces
  • Weight 0.238kg
  • Manufacturer's part DT7944-QZ
Type Screwdriver Bit
Blade Type Various
Drive Type 1/4" Hex
Number of Pieces 31

Trustpilot