Christmas Opening Hours and Delivery Dates here

DeWalt DT7943B-QZ Extreme Flatbit Set of 8 In Tough Case

Order Code:

84-3821

Brand: DEWALT MPN: DT7943B-QZ EAN-13: 5035048073292
  • Country of Origin: China
  • View All

Discontinued


This set of extreme flatbits from DeWalt have an extra thick robust steel shank for outstanding durability and bit life, plus chamfered outer cutting spurs for clean, very fast drilling and extended drilling life. The precision ground central point has an optimised design for faster material penetration and increased drilling speed. Ideal for rapid drilling of holes in wood, for door locks, mortising, electrical and plumbing work, while suitable for natural hard and soft wood, chipboard and other man made materials.

The set contains:
8x flat bits: 12, 16, 18, 20, 22, 25, 28 and 32mm


  • Supplied in a box
  • Quantity: 8 pieces
  • Length: 152mm
  • Weight 0.752kg
  • Manufacturer's part DT7943B-QZ
Type Flat bit
Diameter 12 to 32mm
Length 152mm
Material Suitability Wood

Trustpilot