Christmas Opening Hours and Delivery Dates here

DEWALT DT7387T-QZ Extreme Impact Torsion Bits PZ2 x 25mm (Pack 5)

Order Code:

95-4173

Brand: DEWALT MPN: DT7387T-QZ EAN-13: 5035048089316
Qty Was Unit Price (Inc VAT)
1+ £7.56 £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT Extreme Impact Torsion Pozidriv Bits have a 15° torsion zone that allows the screwdriver bit to flex rather than break, and the full fit head prevents rounding of the screw head and 'cam out' (bit head slipping out of the screw head due to the turning force). The magnetic screw lock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Pack of 5 DEWALT Extreme Impact Torsion Bits PZ2 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 5
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot