Christmas Opening Hours and Delivery Dates here

DeWalt DT71507-QZ Rapid Load Drilling & Driving Set 27 Piece

Order Code:

84-3762

Brand: DEWALT MPN: DT71507-QZ EAN-13: 5035048024577
  • Country of Origin:
  • View All

Discontinued


This 27-piece drilling and driving set from DeWalt is a mixed drill drive set complete with a tough case for convenient storage and portability - ideal for a wide range of wood drilling, metal drilling, screwdriving and nut setting applications.

The set includes a rapid load bit adaptor, nut setter and compact magnetic drive guide. The HSS-G drill bits are precision ground twist drill bits for rapid drilling, long life and excellent concentricity in both wood and mild steel. The high quality screwdriver bits are designed with a flexible torsion zone to absorb torque peaks and reduce the risk of breakage.

The set contains:

4x HSS-G drill bits: 4.5, 5.5, 6, and 7mm

25mm bits:
2x Phillips 25mm bits: PH2 (x2)
1x slotted 25mm bit: 6mm
7x Pozi 25mm bits: PZ2 (x5), PZ3 (x2)
6x Torx 25mm bits: T10, T15, T20, T25 (x2), T30

50mm bits:
1x Phillips 50mm bit: PH2
2x Pozi 50mm bits: PZ1, PZ3
1x Torx 50mm bit: T25

1x rapid load bit holder
1x 10mm nut setter
1x compact magnetic drive guide
  • No. of pieces: 27
  • Length: 25 and 50mm
  • Weight: 0.712kg
  • Manufacturer's part DT71507-QZ

Trustpilot