Christmas Opening Hours and Delivery Dates here

DeWalt DT70523-QZ Impact Screwdriving Set 32 Piece

Order Code:

84-3747

Brand: DEWALT MPN: DT70523-QZ EAN-13: 5035048098776
  • Country of Origin:
  • View All

Discontinued


This 32-piece drilling and screwdriving set from DeWalt is a superb addition to any tradesman's collection, as it ideal for metal drilling and screwdriving applications. It comes in a medium size tough case for convenient storage and portability of the high quality professional screwdriver bits. The HSS-G metal drill bits are precision ground twist drill bits for rapid drilling, long life and excellent concentricity.

All of the screwdriving accessories in this kit are impact rated for use in impact drivers. The inclusion of DeWalt's innovative cleanable nut setters for metal to metal screwdriving applications allow for the easy removal of swarf. Suitable for a wide range of screwdriving, nut setting and drilling applications (Phillips, Pozi, slotted, Torx, cleanable nut setters and metal drill bits).

The full set contains:

10x Pozi 25mm bits: PZ1(2), PZ2(5), PZ3(3)

7x Phillips 25mm bits: PH1, PH2(3), PH3, PR2(2)

3x slotted 25mm bits: 6mm, 8mm, 10mm

11x Torx 25mm bits: T10(2), T15(2), T20(2), T25(2), T27, T30, T40

1x magnetic bit holder


  • Weight 0.584kg
  • Manufacturer's part DT70523-QZ

Supplied in a robust cassette.

Trustpilot