Christmas Opening Hours and Delivery Dates here
DeWalt DT1900-QZ Metal Cutting Chopsaw Blade 355 x 25 x 70T

DeWalt DT1900-QZ Metal Cutting Chopsaw Blade 355 x 25 x 70T

Order Code:

84-3447

Brand: DEWALT MPN: DT1900-QZ EAN-13: 5035048030479
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This metal cutting chopsaw blade from DeWalt can be used for most cutting applications and has a modified alternate top bevel tooth geometry for clean, burr free cuts - it cuts 4 times faster than abrasive discs. This blade is suitable for cutting metal/steel and stainless steel, while also ideal for unhardened ferrous metals and non-ferrous metals.


  • Thick section: Cuts - solid 3-25mm, section 3-6mm
  • Blade Ø: 355mm
  • Bore: 25.4mm
  • Plate thickness: 1.8mm
  • Kerf thickness: 2.2mm
  • Tooth count: 70
  • Grind: MATB
  • Rake: 0
  • Manufacturer's part DT1900-QZ

Unsuitable for cast iron.

Trustpilot