Christmas Opening Hours and Delivery Dates here

DeWalt DT1155-QZ Construction Circular Saw Blade 216 x 30mm x 40T Series 30

Order Code:

84-3427

Brand: DEWALT MPN: DT1155-QZ EAN-13: 5035048011164
  • Country of Origin:
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


This construction circular saw blade is from DeWalt's Series 30 range and has been designed to offer precision ground cutting angles, excellent blade sharpness and faster cutting. Manufactured with robust K20 carbide and wedge shoulder for greater durability, while the thick steel plate hard body ensures professional quality.
  • Large tooth carbide tips for longer life
  • Wedge shoulder protects carbide from nail impact
  • Blade Ø: 216mm
  • Bore size: 30mm
  • Plate thickness: 1.7mm
  • Kerf thickness: 2.6mm
  • Tooth count: 40
  • Rake angle: -5°
  • Grind geometry: alternate top bevel
  • Grind: ATB, general purpose
  • Weight 0.602kg
  • Manufacturer's part DT1155-QZ

Trustpilot