Christmas Opening Hours and Delivery Dates here
DeWalt DCK550M3T 5 Piece Cordless Kit in 2 x TSTAK 18 Volt 3 x 4.0Ah Li-Ion

DeWalt DCK550M3T 5 Piece Cordless Kit in 2 x TSTAK 18 Volt 3 x 4.0Ah Li-Ion

Order Code:

84-3195

Brand: DEWALT MPN: DCK550M3T-GB EAN-13: 5035048467282
  • Country of Origin:
  • View All

Discontinued


This 5-piece cordless kit from DeWalt is a superb set of power tools with the following features:

1x 18V DCD795 Brushless Compact Hammer Drill that is ultra compact and lightweight, perfect for use in confined spaces. With 2-speed, all-metal transmission and LED work light for better visibility.

1x 18V DCF886 Brushless Impact Driver with brushless motor technology, aluminium front housing and an ergonomic handle. Also equipped with 3 LEDs providing work piece illumination, plus 'drop in' keyless hex driver for a quick, one-handed fitment.

1x 18V DCS331 Jigsaw that is a heavy-duty cordless jigsaw with a keyless blade change and intelligent variable speed trigger. Accepts T-shank blades.

1x 18V DCS391 Circular Saw that is a premium XR circular saw with an intelligent trigger allowing total control over all applications. It has a powerful and highly efficient PM58 fan cooled motor with replaceable brushes, delivering up to 3,700 rotations per minute for a fast cutting action.

1x 18V DCL040 LED Flashlight that has a compact, lightweight design with impact resistant housing and improved ergonomic design, plus rubber grip to increase comfort. The LED bulb produces 110 lumens output (10,000-hour life) with a 2-zone light pattern, the flashlight head pivots more than 90° vertically with ratchet lock. The flashlight includes an integrated hook for hanging and can be used free standing, with belt clip.

1x Multi-Voltage DCB105 XR Universal Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with a bright LED indicator, communicating the battery charge status: charged, charging, power problem, and battery too hot or cold. Charges all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.


    DCD795
  • Chuck: 13mm
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/min
  • Max torque: 60Nm
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm

    DCF886
  • Bit holder: 6.35mm (1/4in) hex
  • No load speed: 0-2,800/min
  • Impacts per minute: 0-3,200/bpm
  • Max torque: 165Nm, capacity: bolt M12

    DCS331
  • Strokes at no load: 0-3,000/min
  • Levels of pendulum stroke: 4
  • Stroke length: 26mm
  • Capacity: wood: 135mm, metal: 10mm

    DCS391
  • No load speed: 3,700/min
  • Max cutting depth: @90°: 55mm, @45°: 55mm
  • Blade: 165 x 20mm bore
  • Manufacturer's part DCK550M3T-GB

Trustpilot