Christmas Opening Hours and Delivery Dates here

DeWalt DCK293M2 XRP 3 Speed Twin Pack 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3191

Brand: DEWALT MPN: DCK293M2-GB EAN-13: 5035048390436
  • Country of Origin:
  • View All

Discontinued


This 18V 3-speed twin pack from DeWalt is a superb pair of power tools with the following features:

1x 18V DCD985 XRP 3 Speed Combi Hammer Drill has an ultra compact, lightweight design, allowing use in confined spaces. It has an intelligent trigger design allowing for total control of the application, plus a bright white LED.

1x 18V DCG412M Premium XR Angle Grinder with a powerful fan cooled motor and intelligent variable speed trigger, plus lock-off switch for enhanced work safety and control. It has steel cut spiral bevel gears providing the highest level of durability and low vibration, increasing user productivity. The low profile jam pot gear case improves gear durability and ergonomics.

1x Multi-Voltage DCB105 XR Universal Charger varies the charge rate according to battery type, increasing battery pack life. It features diagnostics with a bright LED indicator communicating the battery charge status: charged, charging, power problem, and battery too hot or cold. Charges all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.


    DCD985

  • Chuck: 13mm keyless
  • No load speed: 0-575/0-1,350/2,000/min
  • Impact rate: 0-9,755/0-22,950/0-34,000/min
  • Max torque: 55 Nm 22 settings
  • Capacity: wood: 50mm masonry: 16mm steel:13mm

    DCG412
  • Disc Ø: 125mm, M14 spindle
  • No load speed: 7,000/min
  • Weight: 3.0kg
  • Manufacturer's part DCK293M2-GB

Supplied with: 2 x 18V 4.0Ah XR Li-Ion slide pack batteries and 1x DS300 Tough System kit box.
Voltage 18V
Type Angle grinder / drill
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot