Easter Opening Hours and Delivery Dates here

DeWalt DCK286 M2 Twin Pack 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3189

Brand: DEWALT MPN: DCK286M2-GB EAN-13: 5035048453896
  • Country of Origin:
  • View All

Discontinued


This 18V twin pack from DeWalt features a superb drill and grinder with the following features:

The 18V DCD785 XR Compact Hammer Drill Driver is a premium ultra compact tool with a lightweight design for work in confined spaces. It has a two speed, all metal transmission for increased run time.

The 18V DCG412 Premium XR Angle Grinder has a powerful fan cooled motor and intelligent variable speed trigger with lock-off switch for enhanced work safety and control. The powerful and highly efficient PM58 DeWalt fan cooled motor has replaceable brushes and delivers up to 7,000 rotations per minute for fast cutting and grinding applications.

There is also a Multi-Voltage DCB105 XR Universal Charger varying the charge rate according to battery type to increase battery pack life. It features diagnostics with a bright LED indicator communicating the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-Ion DeWalt Slide Pack 10.8, 14.4, and 18V batteries.
    18V DCD785 XR Compact Hammer Drill Driver
  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/bpm
  • Max torque: 60Nm, 14 settings
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm

    18V DCG412 Premium XR Angle Grinder
  • Disc Ø: 125mm, M14 spindle
  • No load speed: 7,000/min
  • Weight: 3kg
  • Manufacturer's part DCK286M2-GB

Supplied with: 2x 18V 4.0Ah XR Li-Ion slide pack batteries and 1x DS300 tough system kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot