Christmas Opening Hours and Delivery Dates here
DeWalt DCK285 M2B Compact 2 Speed Twin Pack 18 Volt 4.0Ah Li-Ion

DeWalt DCK285 M2B Compact 2 Speed Twin Pack 18 Volt 4.0Ah Li-Ion

Order Code:

84-3187

Brand: DEWALT MPN: DCK285M2B-GB EAN-13: 5035048438770
  • Country of Origin:
  • View All

Discontinued


This 18V compact 2-speed twin pack from DeWalt features a superb drill and driver with the following features:

The 18V DCD785 2-Speed Compact Hammer Drill is fitted with a multi-grip trigger that provides comfort and convenience by allowing the user to operate the trigger from various positions and is designed to allow for total control of application. The all metal gearing and right angle transmission gives increased runtime and longer tool life. Supplied with a compact 13mm single sleeve keyless chuck and automatic spindle lock for quick and easy bit change with one hand.

The 18V DCF895 Brushless Impact Driver with a brushless motor provides up to 57% more runtime with 3 speed settings for maximum control in all applications. It has an embedded hex design which enables operation in confined spaces and a 3 LED 'Halo' ring provides maximum illumination of work piece. With an aluminium front housing which provides greater heat dispersion increasing motor life and an ergonomic handle and rubber overmold reduces vibration and user fatigue.

Also included is a Multi-Voltage DCB105 XR Universal Charger which varies the charge rate according to battery type allowing an increase in battery pack life. It features diagnostics with a bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-Ion DeWalt Slide Pack 10.8, 14.4, and 18V batteries.
    18V DCD785 2-Speed Compact Hammer Drill
  • Chuck capacity: 13mm keyless
  • No load speed: 0-600-2,000/min
  • Impacts per minute: 0-10,200/34,000/min
  • Max torque: 14 stage 60Nm
  • Drilling capacity: wood: 38mm, steel: 13mm, masonry: 13mm.
  • Weight: 1.60kg

    18V DCF895 Brushless Impact Driver
  • Bit holder: 6.35mm (1/4in)
  • No load speed: 0-950/0-1,900/0-2,850/min
  • Impacts per minute: 0-1,300/0-2,400/0-3,300/min
  • Max torque: 170Nm
  • Max. bolt capacity: M12
  • Weight: 1.70kg
  • Manufacturer's part DCK285M2B-GB

Supplied with 2x 18V 4.0Ah XR Li-Ion slide pack batteries and 1x DS300 tough system kit box.

Trustpilot