Christmas Opening Hours and Delivery Dates here

DEWALT DCK264P2 XR Nailer Twin Pack 18V 2 x 5.0Ah Li-ion

Order Code:

95-3845

Brand: DEWALT MPN: DCK264P2-GB EAN-13: 5035048645970

Discontinued


The DEWALT DCK264P2 XR Nailer Twin Pack, contains the following:

1 x 18V DCN660 Cordless XR Brushless Second Fix Nailer has a compact, lightweight and ergonomic design that makes the tool easy and comfortable to use, but durable enough for the worksite environment. The depth of drive can be easily adjusted using the handy thumb wheel depth adjuster.

Nail Diameter: 1.6mm.
Nail Length: 32 - 63mm.
Magazine Angle: 20°.
Magazine Capacity: 110 Nails.
Weight: 2.7kg.

1 x 18V DCN692 Cordless XR Framing Nailer with two speeds to optimise the nailer for firing all lengths of nails. With brushless motor technology for excellent power and tool-free jam clearance to minimise down time. Suitable for many applications, including stud wall insulation, roofing, floor board and cladding installation etc.

Nail Diameter: 2.8-3.3mm.
Nail Length: 50-90mm.
Magazine Capacity: up to 55 nails.
Firing Mode: Bump and Sequential.
Weight: 4.1kg.

1 x 10.8-18V DCB105 Multi-Voltage XR Charger varies the charge rate according to battery type to increase battery pack life. It features diagnostics with bright LED indicator which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-ion DEWALT Slide Pack 10.8, 14.4, and 18V batteries.

Also supplied with 2 x 18V 5.0Ah Li-ion Batteries and 1 x DS400 TOUGHSYSTEM™ Toolbox.


Type Twin pack

Trustpilot