Christmas Opening Hours and Delivery Dates here
DeWalt DCK250P2 Brushless Twin Pack 18 Volt 2 x 5.0Ah Li-Ion

DeWalt DCK250P2 Brushless Twin Pack 18 Volt 2 x 5.0Ah Li-Ion

Order Code:

84-3184

Brand: DEWALT MPN: DCK250P2-GB EAN-13: 5035048467626
  • Country of Origin:
  • View All

Discontinued


This brushless twin pack from DeWalt features a hammer drill, impact driver and universal charger.

The 18V DCD795 brushless XRP hammer drill has the latest motor technology for excellent efficiency and an ultra compact, lightweight design that is perfect for use in confined spaces. Its two speed all metal transmission is for increased runtime and longer tool life. Also includes a drill driver and hammer feature for multiple applications, and a 15 position adjustable torque control for consistent screwdriving into a variety of materials.

The 18V DCF886 brushless impact driver has brushless motor technology, aluminium front housing and an ergonomic handle. The 3 LEDs provide work piece illumination. With a 'drop in' keyless hex driver for quick, one-handed fitment.

The multi-voltage DCB105 XR universal charger varies the charge rate according to battery type, increasing battery pack life. It features diagnostics with a bright LED indicator, which communicates the battery charge status: charged, charging, power problem, and battery too hot or too cold. Charges all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.
    Brushless compact hammer drill
  • No load speed: 0-600/0-2,000/min
  • Impact rate: 0-10,200/0-34,000/min
  • Max torque: 60/23Nm
  • Capacity: wood: 38mm, steel: 13mm, masonry: 13mm
  • Weight: 1.62kg

    Brushless impact driver
  • Bit holder: 6.35mm (1/4in) hex
  • No load speed: 0-2,800/min
  • Impacts per minute: 0-3,200/bpm
  • Max torque: 165Nm
  • Capacity: bolt M12
  • Weight: 0.96kg
  • Manufacturer's part DCK250P2-GB

Supplied with 2x 18V 5.0Ah XR Li-Ion slide pack batteries and a DS150 tough system kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Masonry, steel, wood

Trustpilot