Christmas Opening Hours and Delivery Dates here

DEWALT DCG414T2 FlexVolt XR Grinder 125mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3815

Brand: DEWALT MPN: DCG414T2-GB EAN-13: 5035048638545

Discontinued


The DEWALT DCG414XR FlexVolt Grinder has a brushless motor for improved performance, even in demanding applications. With a recessed spindle lock design that allows max depth of cut and greater protection to the button, especially when its used in confined spaces.

The electronic brake stops the wheel quickly when the trigger is disengaged and the electronic clutch reduces the kickback reaction in the event of a pinch or stall. The grinder is fitted with a rubber overmold that provides enhanced grip and comfort.

Comes with a two position side handle that offers greater comfort and control.

Specification

No Load Speed: 9,000/min.
Disc Diameter: 125mm
Spindle: M14
Weight: 2.9kg

The DEWALT DCG414T2 XR FlexVolt Grinder is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x 2 Position Side Handle
1 x Keyless Protection Guard
1 x Blade Wrench
1 x Charger

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54V batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Grinder

Trustpilot