Christmas Opening Hours and Delivery Dates here

DEWALT DCF899P2 XR 1/2in Brushless High Torque Impact Wrench 18V 2x5.0Ah Li-ion

Order Code:

95-3803

Brand: DEWALT MPN: DCF899P2-GB EAN-13: 5035048546598

Discontinued


The DEWALT DCF899 XR Brushless High Torque Impact Wrench with 3 speed and torque settings that gives you the control to best suit your application. The 1/2in (13mm) square drive with detent pin allows for more efficient torque delivery and excellent socket retention. It is fitted with a comfortable rubber XR grip and switch for greater application comfort and maximum control.

It has a powerful fan cooled motor that delivers up to 950Nm of torque and 2400 impacts per minute for heavy-duty fastening applications. It also provides up to 1625Nm of breakaway torque, that ensures removal of the tightest bolts. The bright white LED with a delay feature provides improved visibility and flashlight functionality.

Applications:

- Fastening small metal constructions.
- Automotive fastening applications.
- Anchoring of support jacks, angles, brackets in concrete, solid brick etc.
- Fastening roofs to metal girders.
- Servicing applications on heavy machinery.
- Fastening wooden forms for making concrete constructions.
- Fastening extruded metal sheet to metal frames for roofing.
- Fastening sandwich panels to the building or roof structure.

Specification:

Bit Holder: 1/2in Detent Pin
No Load Speed: 0-400/0-1,200/0-1,900/min.
Impacts Rate: 0-2,400/bpm
Max. Torque: 950Nm
Breakaway Torque: 1625Nm
Max. Bolt Diameter: M20
Length: 224mm
Height: 225mm

DEWALT DCF899P2 XR Brushless High Torque Impact Wrench 18V

Sold with a TSTAK kitbox for easy system transportation and storage when used with other TSTAK kitboxes.

Also comes with 2 x 18V 5.0Ah Li-ion Batteries and 1 x Multi-Voltage XR Charger.


Type Wrench

Trustpilot