Christmas Opening Hours and Delivery Dates here

DEWALT DCF813D2 Impact Wrench 10.8 Volt 2 x 2.0Ah Li-Ion

Order Code:

84-3151

Brand: DEWALT MPN: DCF813D2-GB EAN-13: 5035048453292
  • Country of Origin: China
  • View All

Discontinued


This 10.8V impact wrench from DeWalt is a superb addition to any tradesman's toolbox, as it has a compact, durable design delivering 130Nm of torque. Its all metal gearing provides efficient power transmission and the aluminium front housing provides greater heat dispersion, increasing motor life. The impact wrench has a parabolic switch profile for greater control over speed, while the 3 LED 'Halo' ring provides maximum illumination to the work piece. The compact body enables operation in confined spaces and repetitive use with minimal fatigue. An ergonomic handle and rubber overmold reduces surface vibration.


  • Voltage: 10.8V
  • Bit holder: 3/8in anvil
  • No load speed: 0-2,450/min
  • Impacts per min: 3,400/min
  • Max torque: 130Nm
  • Capacity: 6mm
  • Weight: 1.04kg
  • Manufacturer's part DCF813D2-GB

Delivery includes: 40-minute charger, 2x 2.0Ah Li-Ion slide batteries and a heavy-duty kit box.
Voltage 10.8V
Type Wrench
Square Drive 3/8in

Trustpilot