DEWALT DCF414E2T-GB DCF414E2T XR 1/4in Brushless Riveter 2 x 1.7Ah POWERSTACK

Order Code:

97-8273

Brand: DEWALT MPN: DCF414E2T-GB EAN-13: 5035048810118
Qty Was Unit Price (Ex VAT)
1+ £642.25 £544.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

DEWALT DCF414 XR 1/4in Riveter with a tool-free nose piece and powerful brushless motor delivers longer run times, less maintenance and better power control. Its 30mm stroke length allows for fastening rivets in one stroke. Suitable for installing aluminium, steel and stainless steel blind rivets up to 6.3mm. The on-board mandrel collector store spent mandrels. Fitted with an ergonomic comfort grip handle for increased balance and tool control. There is also a bright integrated LED work light that enhances the work area in low light areas.

Supplied with:

2 x 18V 1.7Ah POWERSTACK™ Li-ion Batteries.
1 x Charger.
1 x TSTAK™ Kitbox.

Specifications:

Rivet Diameter: 6.3mm.
Stroke Length: 30mm.
Max. Force: 20kN.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot