Easter Opening Hours and Delivery Dates here

DEWALT DCD796M2 XR Brushless G2 Combi Drill 18V 2 x 4.0Ah Li-ion

Order Code:

95-3764

Brand: DEWALT MPN: DCD796M2-GB

Discontinued


The DEWALT DCD796 XR Brushless G2 Combi Drill features 2nd generation brushless technology for 30% more power and excellent efficiency. It has an ultra-compact, lightweight design that makes it perfect for use in confined spaces. The 2 speed all metal transmission provides increased runtime and longer tool life with drill driver and hammer features for multiple applications.

It offers a 15 position adjustable torque control for consistent screwdriving into a variety of materials. Intelligent trigger design and an ergonomically designed handle for optimum comfort and control.

DCD796M1: 1 x 18V 4.0Ah Li-ion Battery
DCD796M2: 2 x 18V 4.0Ah Li-ion Batteries

Specification:

Chuck: 13mm Keyless
No Load Speed: 0-550/0-2,000/min.
Impact Rate: 0-9,350/34,000/bpm
Max. Torque: 70Nm, 15 Settings
Capacity: Steel 13mm, Masonry 13mm, Wood 40mm

The DEWALT DCD796M2 XR Brushless G2 Combi Drill is supplied with:

2 x 18V 4.0Ah Li-ion Batteries
1 x Charger
1 x TSTAK Carry Case


Type Drill

Trustpilot