Christmas Opening Hours and Delivery Dates here
DeWalt DCD790M2 Compact Brushless Drill Driver 18 Volt 2 x 4.0Ah Li-Ion

DeWalt DCD790M2 Compact Brushless Drill Driver 18 Volt 2 x 4.0Ah Li-Ion

Order Code:

84-3136

Brand: DEWALT MPN: DCD790M2-GB EAN-13: 5035048411032
  • Country of Origin:
  • View All

Discontinued


This 18V compact brushless drill driver from DeWalt is a superb addition to any tradesman's toolbox, as it uses brushless motor technology for excellent efficiency. It has an ultra compact, lightweight design, allowing use in compact spaces, while the ergonomically designed rubber grip overmould improves user comfort.

The drill driver has a two-speed, all metal transmission for increased runtime and longer tool life. The 15-position torque control ensures consistent screw driving into a variety of materials, whilst the intelligent trigger design allows for total control of application. Other features include an LED with delay feature to improve visibility and flashlight functionality. The Li-Ion battery packs allow for superior insertion and removal and have a state of charge indicator. A steel belt hook and magnetic bit holder ensure strong storage solutions.


  • Voltage: 18V
  • Chuck: 13mm keyless
  • No load speed: 0-600/0-2,000/min
  • Max torque: 60Nm, 15 settings
  • Capacity: wood: 38mm, steel: 13mm.
  • Weight: 1.60kg
  • Manufacturer's part DCD790M2-GB

Supplied with: 2x 4.0Ah XR Li-Ion battery packs, multi-voltage XR charger, belt hook, magnetic bit holder and heavy-duty kit box.
Voltage 18V
Type Drill / driver
Cordless Yes
For Use With Steel, wood

Trustpilot