Christmas Opening Hours and Delivery Dates here

DEWALT DCD703L2T-GB DCD703L2T XR BL Multi-head Drill Driver 12V 2 x 3.0Ah Li-ion

Order Code:

97-8258

Brand: DEWALT MPN: DCD703L2T-GB EAN-13: 5035048748152
Qty Unit Price (Ex VAT)
1+ £1125.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCD703L2T XR Multi-head Drill Driver has a brushless motor for efficient performance and run time. Its compact, lightweight design incorporates an ergonomic grip handle.

Supplied with 4 different heads: Off Set head allows the user to get into very tight areas, Right Angle head, Traditional Chuck for day-to-day drilling and a Drop & Load Screwdriver head.

Specifications:

No Load Speed: 1,500/min.
Max. Torque: 57.5Nm.
Capacity: Wood 20mm, Metal 10mm.
Weight: 0.7kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot