Christmas Opening Hours and Delivery Dates here

DeWalt DCD460N XR FlexVolt Stud & Joist Drill 54V Bare Unit

Order Code:

95-3751

Brand: DEWALT MPN: DCD460N-XJ EAN-13: 5035048678732

Discontinued


The DEWALT DCD460 XR FlexVolt Stud & Joist Drill is ideal for electricians, plumbers or HVAC installers, perfect for drilling large diameter holes into wood. Fitted with a robust brushless motor and a mechanical clutch with 2 variable speed ranges.

The innovative E-Clutch system helps to reduce speed automatically when it detects reactionary torque caused by bind up or stall, allowing you to quickly regain control. It is fitted with an adjustable bail handle and a 2-position side handle for increased control.

Bare Unit - No Battery or Charger supplied.

Specification:

Chuck Size: 13mm
No Load Speed: 0-300/0-1250/min.
Max. Torque: 140/130Nm
Capacity: 152mm
Weight: 4.85kg



Trustpilot